
AT25EU0011A-MAHN-T | |
---|---|
DigiKey Part Number | 1695-AT25EU0011A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0011A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0011A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0011A-MAHN-T |
Description | IC FLASH 1MB SPI 85 MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25EU0011A-MAHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,21700 € | 2,17 € |
25 | 0,21120 € | 5,28 € |
50 | 0,20720 € | 10,36 € |
100 | 0,20300 € | 20,30 € |
250 | 0,19712 € | 49,28 € |
500 | 0,19270 € | 96,35 € |
1.000 | 0,18826 € | 188,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,19221 € | 961,05 € |
10.000 | 0,18748 € | 1.874,80 € |
15.000 | 0,18473 € | 2.770,95 € |
25.000 | 0,18131 € | 4.532,75 € |
35.000 | 0,17907 € | 6.267,45 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |