Similar
Similar
Similar
Similar

AT25DN256-XMHF-T | |
|---|---|
DigiKey Part Number | 1265-1122-2-ND - Tape & Reel (TR) 1265-1122-1-ND - Cut Tape (CT) 1265-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN256-XMHF-T |
Description | IC FLASH 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN256-XMHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,35600 € | 35,60 € |
| 250 | 0,34560 € | 86,40 € |
| 500 | 0,33768 € | 168,84 € |
| 1.000 | 0,32976 € | 329,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31402 € | 1.256,08 € |
| 8.000 | 0,30624 € | 2.449,92 € |
| 12.000 | 0,30174 € | 3.620,88 € |
| 20.000 | 0,29612 € | 5.922,40 € |
| 28.000 | 0,29245 € | 8.188,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


