
AT25DF256-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1113-2-ND - Tape & Reel (TR) 1265-1113-1-ND - Cut Tape (CT) 1265-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF256-XMHN-T |
Description | IC FLASH 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49640 € | 12,41 € |
| 50 | 0,48600 € | 24,30 € |
| 100 | 0,47540 € | 47,54 € |
| 250 | 0,46128 € | 115,32 € |
| 500 | 0,45060 € | 225,30 € |
| 1.000 | 0,43991 € | 439,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41873 € | 1.674,92 € |
| 8.000 | 0,40829 € | 3.266,32 € |
| 12.000 | 0,40225 € | 4.827,00 € |
| 20.000 | 0,39473 € | 7.894,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

