
AT25DL081-SSHN-B | |
|---|---|
DigiKey Part Number | 1265-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | AT25DL081-SSHN-B |
Description | IC FLASH 8MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,38900 € | 13,89 € |
| 25 | 1,34960 € | 33,74 € |
| 98 | 1,29041 € | 126,46 € |
| 196 | 1,26026 € | 247,01 € |
| 294 | 1,24259 € | 365,32 € |
| 588 | 1,21253 € | 712,97 € |
| 1.078 | 1,18644 € | 1.278,98 € |
| 5.096 | 1,12081 € | 5.711,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |




