Parametric Equivalent
Parametric Equivalent

PTN3222CUKZ | |
|---|---|
DigiKey Part Number | 568-PTN3222CUKZTR-ND - Tape & Reel (TR) 568-PTN3222CUKZCT-ND - Cut Tape (CT) 568-PTN3222CUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222CUKZ |
Description | IC EUSB2 TO USB2 WLCSP12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-WLCSP (1.55x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | PTN3222CUKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | 3.0ns (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 2.85V ~ 3.63V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.55x1.18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,05480 € | 26,37 € |
| 100 | 0,93990 € | 93,99 € |
| 250 | 0,88512 € | 221,28 € |
| 500 | 0,85210 € | 426,05 € |
| 1.000 | 0,82492 € | 824,92 € |
| 2.500 | 0,79623 € | 1.990,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,76899 € | 6.151,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



