
AT25DF512C-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1115-2-ND - Tape & Reel (TR) 1265-1115-1-ND - Cut Tape (CT) 1265-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-MAHN-T |
Description | IC FLASH 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF512C-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,58960 € | 29,48 € |
| 100 | 0,57670 € | 57,67 € |
| 250 | 0,55948 € | 139,87 € |
| 500 | 0,54642 € | 273,21 € |
| 1.000 | 0,53338 € | 533,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50344 € | 2.517,20 € |
| 10.000 | 0,49080 € | 4.908,00 € |
| 15.000 | 0,48350 € | 7.252,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




