
AT25DF041B-XMHN-T | |
---|---|
DigiKey Part Number | 1265-1270-2-ND - Tape & Reel (TR) 1265-1270-1-ND - Cut Tape (CT) 1265-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-XMHN-T |
Description | IC FLASH 4MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-XMHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 1,11200 € | 11,12 € |
25 | 1,08040 € | 27,01 € |
50 | 1,05680 € | 52,84 € |
100 | 1,03280 € | 103,28 € |
250 | 1,00108 € | 250,27 € |
500 | 0,97716 € | 488,58 € |
1.000 | 0,95335 € | 953,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,90646 € | 3.625,84 € |
8.000 | 0,88354 € | 7.068,32 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |