8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF041B-MHNHR-T

DigiKey Part Number
1265-1266-2-ND - Tape & Reel (TR)
1265-1266-1-ND - Cut Tape (CT)
1265-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF041B-MHNHR-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,35900 €13,59 €
251,32000 €33,00 €
501,29040 €64,52 €
1001,26110 €126,11 €
2501,22204 €305,51 €
5001,19262 €596,31 €
1.0001,16340 €1.163,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,08949 €6.536,94 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €