
AT25DF041B-MHN-T | |
---|---|
DigiKey Part Number | 1265-1267-2-ND - Tape & Reel (TR) 1265-1267-1-ND - Cut Tape (CT) 1265-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-MHN-T |
Description | IC FLASH 4MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-MHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 1,15100 € | 11,51 € |
25 | 1,11880 € | 27,97 € |
50 | 1,09420 € | 54,71 € |
100 | 1,06920 € | 106,92 € |
250 | 1,03624 € | 259,06 € |
500 | 1,01140 € | 505,70 € |
1.000 | 0,98667 € | 986,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,99802 € | 5.988,12 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |