AT25DF041A-SSH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8.569
Unit Price: 0,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.487
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,76659 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: 1,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 52
Unit Price: 1,15000 €
Datasheet

Similar


onsemi
In Stock: 116
Unit Price: 0,85000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.963
Unit Price: 0,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 45.690
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.458
Unit Price: 0,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.443
Unit Price: 1,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 8.370
Unit Price: 0,45000 €
Datasheet

Similar


Winbond Electronics
In Stock: 435
Unit Price: 0,45000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8-SOIC(3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF041A-SSH-T

DigiKey Part Number
1265-1075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25DF041A-SSH-T
Description
IC FLASH 4MBIT SPI 70MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 70 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
7µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types