
8T73S1802NLGI | |
|---|---|
DigiKey Part Number | 800-4104-ND |
Manufacturer | |
Manufacturer Product Number | 8T73S1802NLGI |
Description | IC CLK BUFFER 1:2 1GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 1 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVCMOS, LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99360 € | 149,84 € |
| 100 | 5,49110 € | 549,11 € |
| 250 | 5,25156 € | 1.312,89 € |
| 624 | 5,06665 € | 3.161,59 € |
| 1.248 | 4,95498 € | 6.183,82 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |



