
854S058AGILF | |
|---|---|
DigiKey Part Number | 800-2254-ND |
Manufacturer | |
Manufacturer Product Number | 854S058AGILF |
Description | IC CLK MULTPX 8:1 2.5GHZ 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 8:1 2.5 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 8:1 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 11,44600 € | 114,46 € |
| 62 | 10,13032 € | 628,08 € |
| 124 | 9,78258 € | 1.213,04 € |
| 310 | 9,41552 € | 2.918,81 € |
| 558 | 9,22523 € | 5.147,68 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |








