Similar

8523BGLF | |
|---|---|
DigiKey Part Number | 800-2392-5-ND |
Manufacturer | |
Manufacturer Product Number | 8523BGLF |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | HSTL | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 9,93689 € | 735,33 € |
| Unit Price without VAT: | 9,93689 € |
|---|---|
| Unit Price with VAT: | 11,82490 € |


