Similar
Similar
Similar
Similar

PI6C48533-01LEX | |
|---|---|
DigiKey Part Number | PI6C48533-01LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C48533-01LEX |
Description | IC CLK BUFFER 2:4 800MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8533AG-01LF | Renesas Electronics Corporation | 44 | 800-2067-ND | 12,39000 € | Similar |
| 8533AG-01LFT | Renesas Electronics Corporation | 733 | 800-2780-1-ND | 12,39000 € | Similar |
| 8533AGI-01LF | Renesas Electronics Corporation | 0 | 800-2068-ND | 14,59000 € | Similar |
| 8533AGI-01LFT | Renesas Electronics Corporation | 1.787 | 800-8533AGI-01LFTCT-ND | 14,59000 € | Similar |


