74LVCH16373APAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 953
Unit Price: 2,21000 €
Datasheet

Similar


onsemi
In Stock: 1.665
Unit Price: 1,50000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.273
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,57267 €
Datasheet

Similar


onsemi
In Stock: 1.473
Unit Price: 1,69000 €
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 2,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.109
Unit Price: 1,16000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.075
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.476
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.519
Unit Price: 1,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.984
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.256
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.084
Unit Price: 1,44000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16373APAG

DigiKey Part Number
74LVCH16373APAG-ND
Manufacturer
Manufacturer Product Number
74LVCH16373APAG
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types