74LVC162245APAG8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,51809 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.555
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.425
Unit Price: 6,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.428
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.063
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.281
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.021
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.992
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.729
Unit Price: 1,29000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162245APAG8

DigiKey Part Number
800-74LVC162245APAG8TR-ND - Tape & Reel (TR)
800-74LVC162245APAG8CT-ND - Cut Tape (CT)
800-74LVC162245APAG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162245APAG8
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types