
74LVCH16245ADGG,11 | |
---|---|
DigiKey Part Number | 1727-74LVCH16245ADGG,11TR-ND - Tape & Reel (TR) 1727-74LVCH16245ADGG,11CT-ND - Cut Tape (CT) 1727-74LVCH16245ADGG,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245ADGG,11 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16245ADGG,11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,64800 € | 6,48 € |
50 | 0,54480 € | 27,24 € |
100 | 0,51270 € | 51,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,42726 € | 854,52 € |
4.000 | 0,41585 € | 1.663,40 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |