
74LVC16245ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-3096-2-ND - Tape & Reel (TR) 1727-3096-1-ND - Cut Tape (CT) 1727-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGG,118 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16245ADGG,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,32144 € | 80,36 € |
| 500 | 0,30730 € | 153,65 € |
| 1.000 | 0,30304 € | 303,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28611 € | 572,22 € |
| 4.000 | 0,27823 € | 1.112,92 € |
| 6.000 | 0,27429 € | 1.645,74 € |
| 10.000 | 0,26992 € | 2.699,20 € |
| 14.000 | 0,26736 € | 3.743,04 € |
| 20.000 | 0,26491 € | 5.298,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





