Parametric Equivalent
Parametric Equivalent

74FCT621ATSOG | |
|---|---|
DigiKey Part Number | 800-2621-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT621ATSOG |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 48mA; -, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,34086 € | 496,12 € |
| Unit Price without VAT: | 1,34086 € |
|---|---|
| Unit Price with VAT: | 1,59562 € |



