74FCT621ATSOG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,21293 €
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT621ATSOG8

DigiKey Part Number
800-1649-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT621ATSOG8
Description
IC TXRX NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 48mA; -, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22066 €1.220,66 €
2.0001,18982 €2.379,64 €
3.0001,17437 €3.523,11 €
5.0001,15727 €5.786,35 €
7.0001,14726 €8.030,82 €
Manufacturers Standard Package
Unit Price without VAT:1,22066 €
Unit Price with VAT:1,45259 €