Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT621TSOG

DigiKey Part Number
2156-74FCT621TSOG-ND
Manufacturer
Manufacturer Product Number
74FCT621TSOG
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
IDT, Integrated Device Technology Inc
Current - Output High, Low
-, 48mA; -, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.322
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15322
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1831,40497 €257,11 €
Unit Price without VAT:1,40497 €
Unit Price with VAT:1,67191 €