Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT543CTQG | |
|---|---|
DigiKey Part Number | 74FCT543CTQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT543CTQG |
Description | IC TXRX 4.75V/5.25V 24-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2543ATQCT | Texas Instruments | 35.051 | 296-24978-2-ND | 0,88389 € | Similar |
| CY74FCT2543CTQCT | Texas Instruments | 9.706 | 296-CY74FCT2543CTQCT-ND | 1,19000 € | Similar |
| CY74FCT543ATQCT | Texas Instruments | 57.338 | 296-14579-1-ND | 1,05000 € | Similar |
| CY74FCT543TQCT | Texas Instruments | 17.755 | 296-28479-2-ND | 1,07088 € | Similar |
| 74FCT543ATQG | Rochester Electronics, LLC | 1.374 | 2156-74FCT543ATQG-ND | 1,19835 € | Parametric Equivalent |




