
CY74FCT2543CTQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2543CTQTR-ND - Tape & Reel (TR) 296-CY74FCT2543CTQCT-ND - Cut Tape (CT) 296-CY74FCT2543CTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2543CTQCT |
Description | IC TXRX NON-INVERT 5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2543CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,70470 € | 70,47 € |
| 250 | 0,66172 € | 165,43 € |
| 500 | 0,63584 € | 317,92 € |
| 1.000 | 0,61455 € | 614,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59206 € | 1.480,15 € |
| 5.000 | 0,57850 € | 2.892,50 € |
| 7.500 | 0,57171 € | 4.287,83 € |
| 12.500 | 0,56419 € | 7.052,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

