
CY74FCT543ATQCT | |
|---|---|
DigiKey Part Number | 296-14579-2-ND - Tape & Reel (TR) 296-14579-1-ND - Cut Tape (CT) 296-14579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT543ATQCT |
Description | IC TXRX NON-INVERT 5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT543ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71159 € | 1.778,97 € |
| 5.000 | 0,69583 € | 3.479,15 € |
| 7.500 | 0,68794 € | 5.159,55 € |
| 12.500 | 0,67920 € | 8.490,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

