74FCT543ATQG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 35.051
Unit Price: 0,74628 €
Datasheet

Similar


Texas Instruments
In Stock: 9.716
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 57.338
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.755
Unit Price: 0,84924 €
Datasheet
QS3VH861QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT543ATQG8

DigiKey Part Number
74FCT543ATQG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT543ATQG8
Description
IC TXRX NON-INVERT 5.25V 24-QSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types