74FCT244ATSOG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,48415 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 245
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 481
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 756
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.728
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 824
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.644
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.158
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.319
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.683
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 42.482
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,31236 €
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT244ATSOG8

DigiKey Part Number
800-1614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT244ATSOG8
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42010 €420,10 €
2.0000,40729 €814,58 €
3.0000,40087 €1.202,61 €
5.0000,39376 €1.968,80 €
7.0000,38960 €2.727,20 €
10.0000,38561 €3.856,10 €
Manufacturers Standard Package
Unit Price without VAT:0,42010 €
Unit Price with VAT:0,49992 €