
CY74FCT244DTSOC | |
|---|---|
DigiKey Part Number | 296-33220-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244DTSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244DTSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,46924 € | 117,31 € |
| 500 | 0,44986 € | 224,93 € |
| 1.000 | 0,43393 € | 433,93 € |
| 2.500 | 0,41709 € | 1.042,73 € |
| 5.000 | 0,40694 € | 2.034,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

