
CY74FCT244ATSOC | |
|---|---|
DigiKey Part Number | 296-33218-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62680 € | 15,67 € |
| 100 | 0,55330 € | 55,33 € |
| 250 | 0,51836 € | 129,59 € |
| 500 | 0,49730 € | 248,65 € |
| 1.000 | 0,47994 € | 479,94 € |
| 2.500 | 0,46162 € | 1.154,05 € |
| 5.000 | 0,45057 € | 2.252,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

