74FCT2244ATSOG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 245
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 481
Unit Price: 1,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.279
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.158
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.219
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.683
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 42.355
Unit Price: 0,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.869
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.116
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.970
Unit Price: 1,21344 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 701
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.728
Unit Price: 0,79000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2244ATSOG8

DigiKey Part Number
74FCT2244ATSOG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT2244ATSOG8
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types