Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74CBTLV3257PGG8 | |
|---|---|
DigiKey Part Number | 800-2588-2-ND - Tape & Reel (TR) 800-2588-1-ND - Cut Tape (CT) 800-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PGG8 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63760 € | 63,76 € |
| 250 | 0,59808 € | 149,52 € |
| 500 | 0,58144 € | 290,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53401 € | 1.335,02 € |
| 5.000 | 0,52155 € | 2.607,75 € |
| 7.500 | 0,51530 € | 3.864,75 € |
| 12.500 | 0,50839 € | 6.354,88 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





