
PI3B3257LEX | |
|---|---|
DigiKey Part Number | 31-PI3B3257LEXTR-ND - Tape & Reel (TR) 31-PI3B3257LEXCT-ND - Cut Tape (CT) 31-PI3B3257LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257LEX |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,28708 € | 71,77 € |
| 500 | 0,27428 € | 137,14 € |
| 1.000 | 0,26917 € | 269,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25257 € | 631,43 € |
| 5.000 | 0,24585 € | 1.229,25 € |
| 7.500 | 0,24249 € | 1.818,68 € |
| 12.500 | 0,23876 € | 2.984,50 € |
| 17.500 | 0,23658 € | 4.140,15 € |
| 25.000 | 0,23449 € | 5.862,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


