
SN74CB3T3257PWR | |
|---|---|
DigiKey Part Number | 296-17850-2-ND - Tape & Reel (TR) 296-17850-1-ND - Cut Tape (CT) 296-17850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3257PWR |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3257PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3VH257PAG8 | Renesas Electronics Corporation | 163.716 | 800-1766-1-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,12840 € | 28,21 € |
| 100 | 1,00680 € | 100,68 € |
| 250 | 0,94884 € | 237,21 € |
| 500 | 0,94244 € | 471,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86147 € | 1.722,94 € |
| 4.000 | 0,84199 € | 3.367,96 € |
| 6.000 | 0,83223 € | 4.993,38 € |
| 10.000 | 0,82143 € | 8.214,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |










