74CBTLV16292PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.807
Unit Price: 1,72740 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,25173 €
Datasheet

Similar


Texas Instruments
In Stock: 2.076
Unit Price: 2,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 1,15737 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 1,15737 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.125
Unit Price: 2,31000 €
Datasheet
QS3VH16233PAG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16292PAG8

DigiKey Part Number
74CBTLV16292PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16292PAG8
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types