
SN74CBTLV16292VR | |
|---|---|
DigiKey Part Number | 296-12882-2-ND - Tape & Reel (TR) 296-12882-1-ND - Cut Tape (CT) 296-12882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16292VR |
Description | IC MUX/DEMUX 12 X 1:2 56-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16292VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,57560 € | 39,39 € |
| 100 | 1,41380 € | 141,38 € |
| 250 | 1,34656 € | 336,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22020 € | 2.440,40 € |
| 4.000 | 1,19427 € | 4.777,08 € |
| 6.000 | 1,18128 € | 7.087,68 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

