
SN74CBTLV16292GR | |
|---|---|
DigiKey Part Number | 296-9105-2-ND - Tape & Reel (TR) 296-9105-1-ND - Cut Tape (CT) 296-9105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16292GR |
Description | IC MUX/DEMUX 12 X 1:2 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16292GR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV16292PAG | Rochester Electronics, LLC | 64.158 | 2156-74CBTLV16292PAG-ND | 2,23526 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55040 € | 38,76 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,32508 € | 331,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20071 € | 2.401,42 € |
| 4.000 | 1,17519 € | 4.700,76 € |
| 6.000 | 1,16240 € | 6.974,40 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


