74CBTLV16210PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,14723 €
Datasheet

Similar


Texas Instruments
In Stock: 2.850
Unit Price: 2,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.231
Unit Price: 1,42392 €
Datasheet

Similar


Texas Instruments
In Stock: 6.120
Unit Price: 1,19236 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.219
Unit Price: 1,54401 €
Datasheet

Similar


Texas Instruments
In Stock: 2.201
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 111.960
Unit Price: 1,29528 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.797
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.243
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44.062
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.247
Unit Price: 0,83208 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16210PAG8

DigiKey Part Number
74CBTLV16210PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16210PAG8
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types