
SN74CBTLV16210GR | |
|---|---|
DigiKey Part Number | 296-6497-2-ND - Tape & Reel (TR) 296-6497-1-ND - Cut Tape (CT) 296-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16210GR |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16210GR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 48-TSSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,67160 € | 41,79 € |
| 100 | 1,50160 € | 150,16 € |
| 250 | 1,43528 € | 358,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29833 € | 2.596,66 € |
| 4.000 | 1,27108 € | 5.084,32 € |
| 6.000 | 1,25743 € | 7.544,58 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

