Bus Switch 10 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q16210DLR

DigiKey Part Number
296-SN74CB3Q16210DLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3Q16210DLR
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q16210DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.120 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24486 €1.244,86 €
2.0001,21350 €2.427,00 €
3.0001,19780 €3.593,40 €
5.0001,18040 €5.902,00 €
7.0001,17023 €8.191,61 €
Manufacturers Standard Package
Unit Price without VAT:1,24486 €
Unit Price with VAT:1,48138 €

Other Suppliers on DigiKey

6.120In Stock
Ships from Rochester Electronics, LLC