72V3680L6PF8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,32778 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 37,02056 €
Datasheet
128 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V3680L6PF8

DigiKey Part Number
72V3680L6PF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V3680L6PF8
Description
IC FIFO SYNC 16KX36 4NS 128TQFP
Customer Reference
Detailed Description
Synchronous FIFO 576K (16K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576K (16K x 36)
Function
Synchronous
Data Rate
166MHz
Access Time
4ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types