Similar
Similar
Similar
Similar

SN74V3680-15PEU | |
|---|---|
DigiKey Part Number | SN74V3680-15PEU-ND |
Manufacturer | |
Manufacturer Product Number | SN74V3680-15PEU |
Description | IC FIFO SYNC 16KX36 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (16K x 36) Uni-Directional 66.7MHz 10ns 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V3680-15PEU Models |
Category | Current - Supply (Max) 40mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 576K (16K x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 128-LQFP |
Access Time 10ns | Supplier Device Package 128-LQFP (20x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V3680L6PFG | Renesas Electronics Corporation | 0 | 800-1537-ND | 100,77000 € | Similar |
| 72V3680L6PFG8 | Renesas Electronics Corporation | 0 | 72V3680L6PFG8-ND | 83,98340 € | Similar |
| 72V3680L7-5PFGI | Renesas Electronics Corporation | 0 | 72V3680L7-5PFGI-ND | 124,25750 € | Similar |
| 72V3680L7-5PFGI8 | Renesas Electronics Corporation | 0 | 72V3680L7-5PFGI8-ND | 83,98340 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 26,93861 € | 1.939,58 € |
| Unit Price without VAT: | 26,93861 € |
|---|---|
| Unit Price with VAT: | 32,05695 € |


