
7204L12SOG8 | |
---|---|
DigiKey Part Number | 800-7204L12SOG8TR-ND - Tape & Reel (TR) 800-7204L12SOG8CT-ND - Cut Tape (CT) 800-7204L12SOG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7204L12SOG8 |
Description | IC FIFO ASYNC 4KX9 12NS 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.345", 8.77mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,97000 € | 20,97 € |
10 | 19,41900 € | 194,19 € |
25 | 18,80080 € | 470,02 € |
50 | 18,33780 € | 916,89 € |
100 | 18,03280 € | 1.803,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 17,72817 € | 17.728,17 € |
Unit Price without VAT: | 20,97000 € |
---|---|
Unit Price with VAT: | 24,95430 € |