Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7204L12SOG

DigiKey Part Number
7204L12SOG-ND
Manufacturer
Manufacturer Product Number
7204L12SOG
Description
IC FIFO ASYNC 4KX9 12NS 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
120mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
36K (4K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
50MHz
Package / Case
28-SOIC (0.345", 8.77mm Width)
Access Time
12ns
Supplier Device Package
28-SOIC
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
26018,12746 €4.713,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,12746 €
Unit Price with VAT:21,57168 €