Similar

7201LA12PDG | |
|---|---|
DigiKey Part Number | 7201LA12PDG-ND |
Manufacturer | |
Manufacturer Product Number | 7201LA12PDG |
Description | IC FIFO ASYNC 512X9 12NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 50MHz 12ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 50MHz | Package / Case 28-DIP (0.600", 15.24mm) |
Access Time 12ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT7201LA20NP | Rochester Electronics, LLC | 488 | 2156-SN74ACT7201LA20NP-ND | 4,03698 € | Similar |


