
SN74ACT7201LA20NP | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7201LA20NP-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7201LA20NP |
Description | IC FIFO ASYNC 512X9 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 28-DIP |
Datasheet | Datasheet |
Category | Expansion Type Depth, Width |
Manufacturer Texas Instruments | Programmable Flags Support No |
Packaging Bulk | Retransmit Capability Yes |
Part Status Active | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 4.5K (512 x 9) | Mounting Type Through Hole |
Function Asynchronous | Package / Case 28-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5 V ~ 5.5 V | Supplier Device Package 28-DIP |
Bus Directional Uni-Directional | Base Product Number |
| Bulk: | 488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,06937 € | 256,37 € |
| Unit Price without VAT: | 4,06937 € |
|---|---|
| Unit Price with VAT: | 4,84255 € |

