Direct

7200L15TPI | |
|---|---|
DigiKey Part Number | 7200L15TPI-ND |
Manufacturer | |
Manufacturer Product Number | 7200L15TPI |
Description | IC FIFO ASYNC 256X9 15NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (256 x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 40MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 15ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7200L15TPGI | Renesas Electronics Corporation | 7 | 7200L15TPGI-ND | 13,46000 € | Direct |


