
7200L15TPGI | |
---|---|
DigiKey Part Number | 7200L15TPGI-ND |
Manufacturer | |
Manufacturer Product Number | 7200L15TPGI |
Description | IC FIFO ASYNC 256X9 15NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 2.25K (256 x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,29000 € | 11,29 € |
14 | 10,35357 € | 144,95 € |
Unit Price without VAT: | 11,29000 € |
---|---|
Unit Price with VAT: | 13,43510 € |