
71V65703S80BG | |
---|---|
DigiKey Part Number | 71V65703S80BG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65703S80BG |
Description | IC SRAM 9MBIT PARALLEL 119PBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tray | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR (ZBT) | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
252 | 21,12722 € | 5.324,06 € |
Unit Price without VAT: | 21,12722 € |
---|---|
Unit Price with VAT: | 25,14139 € |