71V65603S133BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 21,12722 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 21,12722 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 0,00000 €
cms-datasheet
119 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V65603S133BG

DigiKey Part Number
71V65603S133BG-ND
Manufacturer
Manufacturer Product Number
71V65603S133BG
Description
IC SRAM 9MBIT PARALLEL 119PBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 133 MHz 4.2 ns 119-PBGA (14x22)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types