71V547S100PFGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74900 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74900 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74900 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,87084 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,04455 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,04455 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,47438 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,60277 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,60277 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74900 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74900 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,50828 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,09299 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V547S100PFGI8

DigiKey Part Number
71V547S100PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V547S100PFGI8
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 10 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,03641 €6.036,41 €
Manufacturers Standard Package
Unit Price without VAT:6,03641 €
Unit Price with VAT:7,18333 €