71V3556S166PFGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,03641 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,09299 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3556S166PFGI8

DigiKey Part Number
71V3556S166PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V3556S166PFGI8
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types